Part Details for LWC25-A-C20 by Panduit Corp
Results Overview of LWC25-A-C20 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LWC25-A-C20 Information
LWC25-A-C20 by Panduit Corp is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 |
Price & Stock for LWC25-A-C20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2644
|
Newark | Cable Clamp, 6.4Mm, Pa66, Black Rohs Compliant: Yes |Panduit LWC25-A-C20 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 7 |
|
$89.6900 / $106.1600 | Buy Now |
DISTI #
298-12000-ND
|
DigiKey | CBL CLIP WIRE SADDLE ADHESIVE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8005 / $1.0200 | Buy Now |
DISTI #
LWC25-A-C20
|
Avnet Americas | Cable Accessories Latching Wire Clip Nylon 6/6 Black - Bag (Alt: LWC25-A-C20) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$54.3500 | Buy Now |
DISTI #
644-LWC25-A-C20
|
Mouser Electronics | Cable Mounting & Accessories Latching Wire Clip Adh. .25 (6.4mm) RoHS: Compliant | 308 |
|
$0.7290 / $1.0500 | Buy Now |
DISTI #
70400760
|
RS | Latching Wire Clip, Adh., 25" (6.4mm) Bundle | Panduit LWC25-A-C20 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $1.0100 | RFQ |
DISTI #
PANLWC25-A-C20
|
Heilind Electronics | Latching Wire Clip, Adh., .25 (6.4mm) | Americas - 0 in Stock |
|
$0.7146 / $0.7492 | Buy Now |
|
Onlinecomponents.com | Adhesive backed latching wire clip, .25" (6.4mm) bundle, black. RoHS: Compliant |
1500 On Order |
|
$0.8170 / $1.0650 | Buy Now |
DISTI #
LWC25-A-C20
|
TTI | Cable Mounting & Accessories Latching Wire Clip Adh. .25 (6.4mm) RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 2600 In Stock |
|
$0.6180 / $0.6970 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
000000000000624689
|
Sager | Cable Mounting & Accessories Latching Wire Clip Adh. .25 (6.4mm) Min Qty: 1000 | 2200 |
|
$0.5665 / $0.6451 | Buy Now |
Part Details for LWC25-A-C20
LWC25-A-C20 CAD Models
LWC25-A-C20 Part Data Attributes
|
LWC25-A-C20
Panduit Corp
Buy Now
|
Compare Parts:
LWC25-A-C20
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |