Part Details for LWB01.A.505111 by Taoglas Antenna Solutions
Overview of LWB01.A.505111 by Taoglas Antenna Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K505111S900BE | Renesas Electronics Corporation | Renesas Starter Kit for RX111 | |
10137785-051111LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Natural Color, 5 Positions, GW Compatible, with Post, Tray packing. | |
10137785-051112LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Natural Color, 5 Positions, GW Compatible, without Post, Tray packing. |
Price & Stock for LWB01.A.505111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1567-ND
|
DigiKey | LWB01.A.505111 EXTERNAL 4G LTE W Min Qty: 1 Lead time: 11 Weeks Container: Box |
48 In Stock |
|
$143.0500 | Buy Now |
DISTI #
LWB01.A.505111
|
Avnet Americas | Antenna Dipole Linear 2690MHz Bracket Mount Box - Boxed Product (Development Kits) (Alt: LWB01.A.505111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
960-LWB01.A.505111
|
Mouser Electronics | Antennas MULTI MOUNT 4G ANTENNA RoHS: Compliant | 0 |
|
$139.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$127.0500 | Buy Now |
|
Onlinecomponents.com | LWB01.A.505111 External 4G LTE Wideband 698-960/1710-2700MHz External Wall and Pole Mount Dipole with 5M CFD200 SMA(M) RoHS: Compliant | 0 |
|
$131.6500 / $360.6200 | Buy Now |
|
NAC | EXTERNAL 4G LTE WIDE BAND RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
LWB01.A.505111
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 50 | 0 |
|
$148.8300 | Buy Now |
DISTI #
000000000007168432
|
Sager | LWB01.A.505111 External 4G LTE Wideband 698-960/1710-2700MHz External Wall and Pole Mount Dipole with 5M CFD200 SMA(M) Min Qty: 50 | 0 |
|
$130.2200 / $138.9100 | Buy Now |
DISTI #
LWB01.A.505111
|
EBV Elektronik | (Alt: LWB01.A.505111) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | LWB01.A.505111 External 4G LTE Wideband 698-960/1710-2700MHz External Wall and Pole Mount Dipole with 5M CFD200 SMA(M) Min Qty: 1 | 0 |
|
$143.0500 | Buy Now |
Part Details for LWB01.A.505111
LWB01.A.505111 CAD Models
LWB01.A.505111 Part Data Attributes
|
LWB01.A.505111
Taoglas Antenna Solutions
Buy Now
|
Compare Parts:
LWB01.A.505111
Taoglas Antenna Solutions
|
Samacsys Manufacturer | Taoglas |