Part Details for LWB-101-3.0(10) by TE Connectivity
Overview of LWB-101-3.0(10) by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWB-101-3.0(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ2069
|
Newark | Braided Sleeve, 3Mm, Tin Plated, Sleeving/Tubing Type:Braided, Sleeving Material:Copper, Tin Plated, Sleeving Colour:-, Internal Diameter:3Mm, Length - Metric:10M, Length - Imperial:32.8Ft, Product Range:Instalite Lwb-10X Series, Rohs Compliant: Yes |Te Connectivity LWB-101-3.0(10) RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: SPOOL | 5 |
|
$91.7600 / $96.3700 | Buy Now |
DISTI #
LWB-101-3.0(10)-ND
|
DigiKey | GRD BRAID TUBE 0.12"DIA X 984.3' Min Qty: 100 Lead time: 28 Weeks Container: Bulk |
300 In Stock |
|
$25.8125 | Buy Now |
DISTI #
844-LWB-101-3.0(10)-DS-ND
|
DigiKey | GROUND BRAID TUBE 0.12"DIA METER Min Qty: 1 Lead time: 28 Weeks Container: Digi-Spool®, Continuous Spool |
64 In Stock |
|
$33.7276 / $52.1600 | Buy Now |
DISTI #
CQ50583001
|
Avnet Americas | Wire, braided, lightweight, Cu Alloy, Sn Plated, ID 3.0-4.5mm, 10m length - Bulk (Alt: CQ50583001) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 25 Weeks, 3 Days Container: Bulk | 0 |
|
$14.0224 / $24.0118 | Buy Now |
DISTI #
650-LWB-101-3.0(10)
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 6.0mm INT 3 to 4.5mm Price Per Meter | 0 |
|
$25.8100 / $37.5300 | Order Now |
|
Onlinecomponents.com | LWB-101-3.0(10) RoHS: Compliant | 0 |
|
$26.4400 / $74.3400 | Buy Now |
DISTI #
AMPCQ50583001
|
Interstate Connecting Components | 0 |
|
$30.3677 | Buy Now | |
|
Master Electronics | LWB-101-3.0(10) RoHS: Compliant | 0 |
|
$26.4400 / $74.3400 | Buy Now |