Part Details for LW7P-1C04VS by IDEC Corporation
Overview of LW7P-1C04VS by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW7P-1C04VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N6311
|
Newark | 25Mm Pilot Light Blue Rohs Compliant: Yes |Idec LW7P-1C04VS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4900 / $40.8500 | Buy Now |
DISTI #
1885-LW7P-1C04VS-ND
|
DigiKey | 25MM PILOT LIGHT BLUE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.4300 | Buy Now |
DISTI #
199-LW7P1C04VS
|
Mouser Electronics | Pushbutton Switches 25mm Pilot Light Blue | 0 |
|
$30.0400 / $33.8000 | Order Now |
DISTI #
71690790
|
RS | Panel Mount Indicator 25mm Pilot Light Blue | IDEC Corporation LW7P-1C04VS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.2400 / $33.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.2700 / $33.4500 | Buy Now |
DISTI #
000000000003410581
|
Sager | Pushbutton Switches 25mm Pilot Light Blue Min Qty: 1 | 0 |
|
$28.7700 / $34.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.2700 / $33.4500 | Buy Now |