Part Details for LW7P-15W by IDEC Corporation
Overview of LW7P-15W by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2805-CL | Coilcraft Inc | SMPS Transformer, 15W | |
FA2924-AL | Coilcraft Inc | SMPS Transformer, 15W | |
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, |
Price & Stock for LW7P-15W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N6372
|
Newark | 25Mm Pilot Light White Rohs Compliant: Yes |Idec LW7P-15W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4900 / $40.8500 | Buy Now |
DISTI #
1885-LW7P-15W-ND
|
DigiKey | 25MM PILOT LIGHT WHITE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.4300 | Buy Now |
DISTI #
199-LW7P15W
|
Mouser Electronics | Pushbutton Switches 25mm Pilot Light White | 0 |
|
$36.9600 / $41.8400 | Order Now |
DISTI #
71690761
|
RS | Panel Mount Indicator 25mm Pilot Light White | IDEC Corporation LW7P-15W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.2400 / $33.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.2700 / $33.4500 | Buy Now |
DISTI #
000000000003410552
|
Sager | Pushbutton Switches 25mm Pilot Light White Min Qty: 1 | 0 |
|
$28.7700 / $34.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.2700 / $33.4500 | Buy Now |