Part Details for LW7GB-A1C6MLG by IDEC Corporation
Overview of LW7GB-A1C6MLG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for LW7GB-A1C6MLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N4887
|
Newark | 25Mm Pushbutton Green Rohs Compliant: Yes |Idec LW7GB-A1C6MLG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9600 / $54.1000 | Buy Now |
DISTI #
1885-LW7GB-A1C6MLG-ND
|
DigiKey | 25MM PUSHBUTTON GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.1500 | Buy Now |
DISTI #
199-LW7GBA1C6MLG
|
Mouser Electronics | Pushbutton Switches 25mm Pushbutton Green RoHS: Compliant | 0 |
|
$40.7600 / $52.4100 | Order Now |
DISTI #
71687916
|
RS | 25mm Pushbutton Green | IDEC Corporation LW7GB-A1C6MLG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.8700 / $53.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.5100 / $48.3400 | Buy Now |
DISTI #
000000000003409087
|
Sager | Pushbutton Switches 25mm Pushbutton Green Min Qty: 1 | 0 |
|
$41.5700 / $46.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.5100 / $48.3400 | Buy Now |
Part Details for LW7GB-A1C6MLG
LW7GB-A1C6MLG CAD Models
LW7GB-A1C6MLG Part Data Attributes
|
LW7GB-A1C6MLG
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LW7GB-A1C6MLG
IDEC Corporation
Pushbutton Switch, DPDT, Maintained, 2A, 30VDC, Screw Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.079 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | STANDARDS: CCC; CE; CSA; TUV; UL | |
Body Breadth | 28 mm | |
Body Color | GRAY | |
Body Height | 43 mm | |
Body Length or Diameter | 28 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | GREEN LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |