Part Details for LW7F-33C25VS by IDEC Corporation
Overview of LW7F-33C25VS by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW7F-33C25VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N4649
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW7F-33C25VS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.6500 / $101.1600 | Buy Now |
DISTI #
1885-LW7F-33C25VS-ND
|
DigiKey | SWITCH SELECT 3P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.7300 | Buy Now |
DISTI #
199-LW7F33C25VS
|
Mouser Electronics | Pushbutton Switches 25mm Selector Switch Lighted | 0 |
|
$91.5800 / $104.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.5600 / $84.4000 | Buy Now |
DISTI #
000000000003408609
|
Sager | Pushbutton Switches 25mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$77.7400 / $86.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$66.5600 / $84.4000 | Buy Now |