Part Details for LW7F-2C73W by IDEC Corporation
Overview of LW7F-2C73W by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW7F-2C73W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LW7F-2C73W-ND
|
DigiKey | SWITCH SELECT 2POS 3PDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.6900 | Buy Now |
DISTI #
199-LW7F2C73W
|
Mouser Electronics | Pushbutton Switches 25mm Selector Switch Lighted | 0 |
|
$73.9100 / $84.0700 | Order Now |
DISTI #
71685698
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW7F-2C73W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.4700 / $66.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.5600 / $69.5900 | Buy Now |
DISTI #
000000000003408038
|
Sager | Pushbutton Switches 25mm Selector Switch Lighted | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.5600 / $69.5900 | Buy Now |