Part Details for LW7F-21C26R by IDEC Corporation
Overview of LW7F-21C26R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW7F-21C26R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N3672
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW7F-21C26R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.8100 / $94.2500 | Buy Now |
DISTI #
1885-LW7F-21C26R-ND
|
DigiKey | SWITCH SELECT 2P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.3500 | Buy Now |
DISTI #
199-LW7F21C26R
|
Mouser Electronics | Control Switches 25mm Selector Switch Lighted | 0 |
|
$88.8600 / $100.6000 | Order Now |
DISTI #
71685197
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW7F-21C26R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.4000 / $79.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.3300 / $82.4800 | Buy Now |
DISTI #
000000000003407538
|
Sager | Control Switches 25mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$72.4200 / $80.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.3300 / $82.4800 | Buy Now |