Part Details for LW7F-21C12VA by IDEC Corporation
Overview of LW7F-21C12VA by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW7F-21C12VA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N3536
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW7F-21C12VA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.9900 / $88.6900 | Buy Now |
DISTI #
1885-LW7F-21C12VA-ND
|
DigiKey | SWITCH SELECT 2P SPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.3900 | Buy Now |
DISTI #
199-LW7F21C12VA
|
Mouser Electronics | Control Switches 25mm Selector Switch Lighted | 0 |
|
$64.7800 / $90.9300 | Order Now |
DISTI #
71685061
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW7F-21C12VA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.8700 / $78.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.3500 / $79.2500 | Buy Now |
DISTI #
000000000003407402
|
Sager | Control Switches 25mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$68.1600 / $75.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.3500 / $79.2500 | Buy Now |