Part Details for LW6S-21LC5 by IDEC Corporation
Results Overview of LW6S-21LC5 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LW6S-21LC5 Information
LW6S-21LC5 by IDEC Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HLW6S-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 6 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
SLW6S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 6 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Price & Stock for LW6S-21LC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N2980
|
Newark | 25Mm Selector Switch Rohs Compliant: Yes |Idec LW6S-21LC5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3200 / $56.8200 | Buy Now |
DISTI #
1885-LW6S-21LC5-ND
|
DigiKey | SWITCH SELECT 2POS SPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.4800 | Buy Now |
DISTI #
199-LW6S21LC5
|
Mouser Electronics | Control Switches 25mm Selector Switch RoHS: Compliant | 0 |
|
$45.0800 / $57.7100 | Order Now |
DISTI #
71668560
|
RS | 25mm Selector Switch | IDEC Corporation LW6S-21LC5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.8500 / $48.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.8800 / $49.7200 | Buy Now |
DISTI #
000000000003407141
|
Sager | Control Switches 25mm Selector Switch Min Qty: 1 | 0 |
|
$43.6700 / $48.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.8800 / $49.7200 | Buy Now |
Part Details for LW6S-21LC5
LW6S-21LC5 CAD Models
LW6S-21LC5 Part Data Attributes
|
LW6S-21LC5
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LW6S-21LC5
IDEC Corporation
Rotary Switch, 2 Positions, SPDT, Latched, 2A, 30VDC, Solder Terminal, Rotary Actuator, Panel Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.394 inch | |
Actuator Type | ROTARY | |
Additional Feature | STANDARDS: CCC; CE; CSA; TUV; UL | |
Body Breadth | 28 mm | |
Body Color | GRAY | |
Body Height | 43 mm | |
Body Length or Diameter | 28 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Resistance | 0.00005 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Indexing Angle | 90 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.354 inch | |
Termination Type | SOLDER |