Part Details for LW6P-2C06VR by IDEC Corporation
Overview of LW6P-2C06VR by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6P-2C06VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LW6P-2C06VR-ND
|
DigiKey | 25MM PILOT LIGHT RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.5500 | Buy Now |
DISTI #
199-LW6P2C06VR
|
Mouser Electronics | Pushbutton Switches 25mm Pilot Light Red | 0 |
|
$45.9500 / $52.1000 | Order Now |
DISTI #
71668537
|
RS | Panel Mount Indicator 25mm Pilot Light Red | IDEC Corporation LW6P-2C06VR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.5200 / $46.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.8500 / $42.1100 | Buy Now |
DISTI #
000000000003407118
|
Sager | Pushbutton Switches 25mm Pilot Light Red Min Qty: 1 | 0 |
|
$36.2100 / $43.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.8500 / $42.1100 | Buy Now |