Part Details for LW6P-13W by IDEC Corporation
Overview of LW6P-13W by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE13F-50L | Coilcraft Inc | SMPS Transformer, 13W, | |
POE13F-33L | Coilcraft Inc | SMPS Transformer, 13W, | |
C1495-AL | Coilcraft Inc | SMPS Transformer, 13W |
Price & Stock for LW6P-13W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N2812
|
Newark | 25Mm Pilot Light White Rohs Compliant: Yes |Idec LW6P-13W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2100 / $31.7000 | Buy Now |
DISTI #
1885-LW6P-13W-ND
|
DigiKey | 25MM PILOT LIGHT WHITE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.5400 | Buy Now |
DISTI #
199-LW6P13W
|
Mouser Electronics | Pushbutton Switches 25mm Pilot Light White | 0 |
|
$24.0500 / $27.5400 | Order Now |
DISTI #
71668383
|
RS | Panel Mount Indicator 25mm Pilot Light White | IDEC Corporation LW6P-13W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.3500 / $28.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.6000 / $25.9500 | Buy Now |
DISTI #
000000000003406964
|
Sager | Pushbutton Switches 25mm Pilot Light White | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.6000 / $25.9500 | Buy Now |