Part Details for LW6P-13MR by IDEC Corporation
Overview of LW6P-13MR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A18813MRT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, With Straight Pegs |
Price & Stock for LW6P-13MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N2806
|
Newark | 25Mm Pilot Light Red Rohs Compliant: Yes |Idec LW6P-13MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4900 / $40.8500 | Buy Now |
DISTI #
1885-LW6P-13MR-ND
|
DigiKey | 25MM PILOT LIGHT RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.4300 | Buy Now |
DISTI #
199-LW6P13MR
|
Mouser Electronics | Pushbutton Switches 25mm Pilot Light Red | 0 |
|
$39.6100 / $43.4500 | Order Now |
DISTI #
71668377
|
RS | Panel Mount Indicator 25mm Pilot Light Red | IDEC Corporation LW6P-13MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.5500 / $31.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.9500 / $32.7600 | Buy Now |
DISTI #
000000000003406958
|
Sager | Pushbutton Switches 25mm Pilot Light Red Min Qty: 1 | 0 |
|
$28.7700 / $34.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.9500 / $32.7600 | Buy Now |