Part Details for LW6MS-3C2V by IDEC Corporation
Overview of LW6MS-3C2V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for LW6MS-3C2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N2698
|
Newark | 25Mm Selector Switch Rohs Compliant: Yes |Idec LW6MS-3C2V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.7700 / $73.4700 | Buy Now |
DISTI #
1885-LW6MS-3C2V-ND
|
DigiKey | SWITCH SELECT 3P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.8800 | Buy Now |
DISTI #
199-LW6MS3C2V
|
Mouser Electronics | Control Switches 25mm Selector Switch RoHS: Compliant | 0 |
|
$53.6600 / $75.3100 | Order Now |
DISTI #
71668342
|
RS | 25mm Selector Switch | IDEC Corporation LW6MS-3C2V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.7700 / $88.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.9700 / $64.2900 | Buy Now |
DISTI #
000000000003406923
|
Sager | Control Switches 25mm Selector Switch Min Qty: 1 | 0 |
|
$56.4500 / $62.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.9700 / $64.2900 | Buy Now |
Part Details for LW6MS-3C2V
LW6MS-3C2V CAD Models
LW6MS-3C2V Part Data Attributes
|
LW6MS-3C2V
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LW6MS-3C2V
IDEC Corporation
Rotary Switch, 3 Positions, DPDT, Latched, 0.1A, 30VDC, 12 PCB Hole Cnt, Screw Terminal, Rotary Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.394 inch | |
Actuator Type | ROTARY | |
Additional Feature | PANEL MOUNTABLE, STANDARDS: CCC; CE; CSA; TUV; UL | |
Body Breadth | 28 mm | |
Body Color | BLUE | |
Body Height | 43 mm | |
Body Length or Diameter | 28 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.00005 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 12 | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.217 inch | |
Termination Type | SCREW |