Part Details for LW6MP-14R by IDEC Corporation
Overview of LW6MP-14R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6MP-14R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N2534
|
Newark | 25Mm Pilot Light Red Rohs Compliant: Yes |Idec LW6MP-14R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8900 / $36.3200 | Buy Now |
DISTI #
1885-LW6MP-14R-ND
|
DigiKey | 25MM PILOT LIGHT RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.5800 | Buy Now |
DISTI #
199-LW6MP14R
|
Mouser Electronics | Pushbutton Switches 25mm Pilot Light Red | 0 |
|
$31.8200 / $37.5000 | Order Now |
DISTI #
71667904
|
RS | Panel Mount Indicator 25mm Pilot Light Red | IDEC Corporation LW6MP-14R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.2700 / $28.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1800 / $29.1200 | Buy Now |
DISTI #
000000000003406671
|
Sager | Pushbutton Switches 25mm Pilot Light Red Min Qty: 1 | 0 |
|
$25.5700 / $30.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.1800 / $29.1200 | Buy Now |