There are no models available for this part yet.
Overview of LW6ML-M2C13W by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LW6ML-M2C13W by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07N2164
|
Newark | 25Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec LW6ML-M2C13W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0000 / $63.3600 | Buy Now | |
DISTI #
1885-LW6ML-M2C13W-ND
|
DigiKey | 25MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.2200 | Buy Now | |
DISTI #
199-LW6MLM2C13W
|
Mouser Electronics | Pushbutton Switches 25mm Pushbutton Illuminated | 0 |
|
$47.7400 / $61.3900 | Order Now | |
DISTI #
71666716
|
RS | 25mm Pushbutton Illuminated | IDEC Corporation LW6ML-M2C13W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.5100 / $62.5200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.7600 / $56.6100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$42.7600 / $56.6100 | Buy Now |