Part Details for LW6MJ-3C64MRGG by IDEC Corporation
Overview of LW6MJ-3C64MRGG by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6MJ-3C64MRGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T0240
|
Newark | Key Selector Switch Ill Rohs Compliant: Yes |Idec LW6MJ-3C64MRGG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.2500 / $146.5100 | Buy Now |
DISTI #
1885-LW6MJ-3C64MRGG-ND
|
DigiKey | SWITCH KEYLOCK 3POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.6900 | Buy Now |
DISTI #
71656338
|
RS | Key Selector Switch ILL | IDEC Corporation LW6MJ-3C64MRGG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$127.2100 / $144.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.3900 / $122.2300 | Buy Now |
DISTI #
000000000003404777
|
Sager | Keylock Switches Key Selector Switch ILL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$96.3900 / $122.2300 | Buy Now |