There are no models available for this part yet.
Overview of LW6MJ-32C64MRRC by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LW6MJ-32C64MRRC by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T0618
|
Newark | Key Selector Switch Ill Rohs Compliant: Yes |Idec LW6MJ-32C64MRRC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.5600 / $153.0900 | Buy Now | |
DISTI #
1885-LW6MJ-32C64MRRC-ND
|
DigiKey | SWITCH KEYLOCK 3POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.4300 | Buy Now | |
DISTI #
71655917
|
RS | Key Selector Switch ILL | IDEC Corporation LW6MJ-32C64MRRC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.9300 / $151.0400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.7200 / $127.7200 | Buy Now | ||
DISTI #
000000000003404437
|
Sager | Keylock Switches Key Selector Switch ILL | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$100.7200 / $127.7200 | Buy Now |