Part Details for LW6MJ-31C64GRG by IDEC Corporation
Overview of LW6MJ-31C64GRG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6MJ-31C64GRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T0446
|
Newark | Key Selector Switch Ill Rohs Compliant: Yes |Idec LW6MJ-31C64GRG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.1800 / $153.8600 | Buy Now |
DISTI #
1885-LW6MJ-31C64GRG-ND
|
DigiKey | SWITCH KEYLOCK 3POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.6700 | Buy Now |
DISTI #
199-LW6MJ31C64GRG
|
Mouser Electronics | Keylock Switches Key Selector Switch ILL | 0 |
|
$108.0500 / $134.0700 | Order Now |
DISTI #
71655744
|
RS | Key Selector Switch ILL | IDEC Corporation LW6MJ-31C64GRG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$120.1500 / $130.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.1300 / $125.9700 | Buy Now |
DISTI #
000000000003404265
|
Sager | Keylock Switches Key Selector Switch ILL Min Qty: 1 | 0 |
|
$118.2300 / $130.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$100.1300 / $125.9700 | Buy Now |