Part Details for LW6MF-33C25MY by IDEC Corporation
Results Overview of LW6MF-33C25MY by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LW6MF-33C25MY Information
LW6MF-33C25MY by IDEC Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LW6MF-33C25MY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N0817
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW6MF-33C25MY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.8900 / $103.9400 | Buy Now |
DISTI #
1885-LW6MF-33C25MY-ND
|
DigiKey | SWITCH SELECT 3P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.6800 | Buy Now |
DISTI #
199-LW6MF33C25MY
|
Mouser Electronics | Pushbutton Switches 25mm Selector Switch Lighted | 0 |
|
$96.0700 / $104.9600 | Order Now |
DISTI #
71656513
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW6MF-33C25MY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.0500 / $88.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.3500 / $85.1000 | Buy Now |
DISTI #
000000000003403496
|
Sager | Pushbutton Switches 25mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$79.8800 / $88.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$70.3500 / $85.1000 | Buy Now |