There are no models available for this part yet.
Overview of LW6MB-M1C7LG by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for LW6MB-M1C7LG by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06N9293
|
Newark | 25Mm Pushbutton Green Rohs Compliant: Yes |Idec LW6MB-M1C7LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3000 / $49.8800 | Buy Now | |
DISTI #
1885-LW6MB-M1C7LG-ND
|
DigiKey | 25MM PUSHBUTTON GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.6800 | Buy Now | |
DISTI #
199-LW6MBM1C7LG
|
Mouser Electronics | Pushbutton Switches 25mm Pushbutton Green RoHS: Compliant | 0 |
|
$47.3900 / $53.4600 | Order Now | |
DISTI #
71654607
|
RS | 25mm Pushbutton Green | IDEC Corporation LW6MB-M1C7LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.3300 / $49.2100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.6700 / $44.5700 | Buy Now | ||
DISTI #
000000000003402207
|
Sager | Pushbutton Switches 25mm Pushbutton Green Min Qty: 1 | 0 |
|
$38.3400 / $42.4600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$33.6700 / $44.5700 | Buy Now |
CAD Models for LW6MB-M1C7LG by IDEC Corporation
Part Data Attributes for LW6MB-M1C7LG by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
Actuator Length
|
0.079 inch
|
Actuator Type
|
PUSHBUTTON
|
Additional Feature
|
STANDARDS: CCC; CE; CSA; TUV; UL
|
Body Breadth
|
28 mm
|
Body Color
|
GRAY
|
Body Height
|
43 mm
|
Body Length or Diameter
|
28 mm
|
Center Contact Material
|
SILVER
|
Contact (AC) Max Rating R Load
|
3A@125VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@30VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
2500VAC V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
SILVER
|
Illumination
|
GREEN LED
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Sealing
|
IP65
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
3PDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Length
|
0.354 inch
|
Termination Type
|
SOLDER
|