Part Details for LW6MB-A2C2MLA by IDEC Corporation
Overview of LW6MB-A2C2MLA by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for LW6MB-A2C2MLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N9165
|
Newark | 25Mm Pushbutton Amber Rohs Compliant: Yes |Idec LW6MB-A2C2MLA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.3600 / $63.7700 | Buy Now |
DISTI #
1885-LW6MB-A2C2MLA-ND
|
DigiKey | 25MM PUSHBUTTON AMBER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.2200 | Buy Now |
DISTI #
199-LW6MBA2C2MLA
|
Mouser Electronics | Pushbutton Switches 25mm Pushbutton Amber RoHS: Compliant | 0 |
|
$61.1800 / $69.5000 | Order Now |
DISTI #
71654281
|
RS | 25mm Pushbutton Amber | IDEC Corporation LW6MB-A2C2MLA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.8500 / $62.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.0400 / $56.9800 | Buy Now |
DISTI #
000000000003402079
|
Sager | Pushbutton Switches 25mm Pushbutton Amber Min Qty: 1 | 0 |
|
$49.0100 / $54.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$43.0400 / $56.9800 | Buy Now |
Part Details for LW6MB-A2C2MLA
LW6MB-A2C2MLA CAD Models
LW6MB-A2C2MLA Part Data Attributes
|
LW6MB-A2C2MLA
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LW6MB-A2C2MLA
IDEC Corporation
Pushbutton Switch, DPDT, Maintained, 0.1A, 30VDC, Screw Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.22 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | STANDARDS: CCC; CE; CSA; TUV; UL | |
Body Breadth | 28 mm | |
Body Color | BLUE | |
Body Height | 43 mm | |
Body Length or Diameter | 28 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | AMBER LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |