Part Details for LW6L-A2C62W by IDEC Corporation
Results Overview of LW6L-A2C62W by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LW6L-A2C62W Information
LW6L-A2C62W by IDEC Corporation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LW6L-A2C62W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N8327
|
Newark | 25Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec LW6L-A2C62W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0000 / $63.3600 | Buy Now |
DISTI #
1885-LW6L-A2C62W-ND
|
DigiKey | 25MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.2200 | Buy Now |
DISTI #
71653544
|
RS | 25mm Pushbutton Illuminated | IDEC Corporation LW6L-A2C62W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.0100 / $53.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.7600 / $56.6100 | Buy Now |
DISTI #
000000000003401240
|
Sager | Pushbutton Switches 25mm Pushbutton Illuminated | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$42.7600 / $56.6100 | Buy Now |