Part Details for LW6L-A2C35VG by IDEC Corporation
Overview of LW6L-A2C35VG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6L-A2C35VG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N8268
|
Newark | 25Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec LW6L-A2C35VG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.4200 / $98.4100 | Buy Now |
DISTI #
1885-LW6L-A2C35VG-ND
|
DigiKey | 25MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.7900 | Buy Now |
DISTI #
199-LW6LA2C35VG
|
Mouser Electronics | Pushbutton Switches 25mm Pushbutton Illuminated | 0 |
|
$92.0700 / $102.7900 | Order Now |
DISTI #
71653427
|
RS | 25mm Pushbutton Illuminated | IDEC Corporation LW6L-A2C35VG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.6800 / $83.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.0400 / $86.1200 | Buy Now |
DISTI #
000000000003401181
|
Sager | Pushbutton Switches 25mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$75.6200 / $83.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$64.0400 / $86.1200 | Buy Now |