Part Details for LW6L-A2C14VY by IDEC Corporation
Results Overview of LW6L-A2C14VY by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LW6L-A2C14VY Information
LW6L-A2C14VY by IDEC Corporation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LW6L-A2C14VY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N8110
|
Newark | 25Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec LW6L-A2C14VY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.1600 / $76.2200 | Buy Now |
DISTI #
1885-LW6L-A2C14VY-ND
|
DigiKey | 25MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.8900 | Buy Now |
DISTI #
199-LW6LA2C14VY
|
Mouser Electronics | Pushbutton Switches 25mm Pushbutton Illuminated RoHS: Compliant | 0 |
|
$72.4200 / $82.3600 | Order Now |
DISTI #
71653112
|
RS | 25mm Pushbutton Illuminated | IDEC Corporation LW6L-A2C14VY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.1700 / $64.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.8100 / $66.7100 | Buy Now |
DISTI #
000000000003401023
|
Sager | Pushbutton Switches 25mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$58.5800 / $64.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.8100 / $66.7100 | Buy Now |
Part Details for LW6L-A2C14VY
LW6L-A2C14VY CAD Models
LW6L-A2C14VY Part Data Attributes
|
LW6L-A2C14VY
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LW6L-A2C14VY
IDEC Corporation
Pushbutton Switch, SPDT, Maintained, 0.1A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.22 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | PANEL MOUNTABLE, STANDARDS: CCC; CE; CSA; TUV; UL | |
Body Breadth | 28 mm | |
Body Color | BLUE | |
Body Height | 43 mm | |
Body Length or Diameter | 28 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | YELLOW LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 12 | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.213 inch | |
Termination Type | SOLDER |