Part Details for LW6J-3C64MSSH by IDEC Corporation
Overview of LW6J-3C64MSSH by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6J-3C64MSSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T9250
|
Newark | Key Selector Switch Ill Rohs Compliant: Yes |Idec LW6J-3C64MSSH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.9300 / $151.0600 | Buy Now |
DISTI #
1885-LW6J-3C64MSSH-ND
|
DigiKey | SWITCH KEYLOCK 3POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.8000 | Buy Now |
DISTI #
199-LW6J3C64MSSH
|
Mouser Electronics | Keylock Switches Key Selector Switch ILL | 0 |
|
$113.7400 / $138.9100 | Order Now |
DISTI #
71648311
|
RS | Key Selector Switch ILL | IDEC Corporation LW6J-3C64MSSH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$131.1600 / $149.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$99.3900 / $126.0300 | Buy Now |
DISTI #
000000000003400137
|
Sager | Keylock Switches Key Selector Switch ILL Min Qty: 1 | 0 |
|
$116.0900 / $128.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$99.3900 / $126.0300 | Buy Now |