There are no models available for this part yet.
Overview of LW6J-3C64MRGA by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LW6J-3C64MRGA by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60T9230
|
Newark | Key Selector Switch Ill Rohs Compliant: Yes |Idec LW6J-3C64MRGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.1200 / $143.8700 | Buy Now | |
DISTI #
1885-LW6J-3C64MRGA-ND
|
DigiKey | SWITCH KEYLOCK 3POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.3900 | Buy Now | |
DISTI #
71648272
|
RS | Key Selector Switch ILL | IDEC Corporation LW6J-3C64MRGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$124.9200 / $141.9400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.6600 / $120.0300 | Buy Now | ||
DISTI #
000000000003400117
|
Sager | Keylock Switches Key Selector Switch ILL | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$94.6600 / $120.0300 | Buy Now |