Part Details for LW6J-31C64MRRG by IDEC Corporation
Overview of LW6J-31C64MRRG by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6J-31C64MRRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T9453
|
Newark | Key Selector Switch Ill Rohs Compliant: Yes |Idec LW6J-31C64MRRG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.4500 / $150.4700 | Buy Now |
DISTI #
1885-LW6J-31C64MRRG-ND
|
DigiKey | SWITCH KEYLOCK 3POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.1400 | Buy Now |
DISTI #
71649206
|
RS | Key Selector Switch ILL | IDEC Corporation LW6J-31C64MRRG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$130.6500 / $148.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$99.0000 / $125.5300 | Buy Now |
DISTI #
000000000003399625
|
Sager | Keylock Switches Key Selector Switch ILL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$99.0000 / $125.5300 | Buy Now |