Part Details for LW6F-33C26MG by IDEC Corporation
Overview of LW6F-33C26MG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6F-33C26MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N7426
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW6F-33C26MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.6500 / $101.1600 | Buy Now |
DISTI #
1885-LW6F-33C26MG-ND
|
DigiKey | SWITCH SELECT 3P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.7300 | Buy Now |
DISTI #
199-LW6F33C26MG
|
Mouser Electronics | Control Switches 25mm Selector Switch Lighted | 0 |
|
$73.8900 / $103.7100 | Order Now |
DISTI #
71651097
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW6F-33C26MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.8200 / $99.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.5600 / $84.4000 | Buy Now |
DISTI #
000000000003398042
|
Sager | Control Switches 25mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$77.7400 / $86.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$66.5600 / $84.4000 | Buy Now |