Part Details for LW6F-2C75A by IDEC Corporation
Results Overview of LW6F-2C75A by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LW6F-2C75A Information
LW6F-2C75A by IDEC Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LW6F-2C75A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N6289
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW6F-2C75A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.9900 / $88.6900 | Buy Now |
DISTI #
1885-LW6F-2C75A-ND
|
DigiKey | SWITCH SELECT 2POS 3PDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.3900 | Buy Now |
DISTI #
199-LW6F2C75A
|
Mouser Electronics | Control Switches 25mm Selector Switch Lighted | 0 |
|
$71.4500 / $73.6200 | Order Now |
DISTI #
71650383
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW6F-2C75A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.0100 / $75.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.7200 / $77.6200 | Buy Now |
DISTI #
000000000003397471
|
Sager | Control Switches 25mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$68.1600 / $75.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$57.7200 / $77.6200 | Buy Now |