Part Details for LW3K-2C6MA by IDEC Corporation
Overview of LW3K-2C6MA by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW3K-2C6MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LW3K-2C6MA-ND
|
DigiKey | SWITCH KEYLOCK 2POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.3600 | Buy Now |
DISTI #
199-LW3K2C6MA
|
Mouser Electronics | Keylock Switches 22mm Key Switch 2 Position Sq | 0 |
|
$59.6500 / $78.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.2800 / $74.3400 | Buy Now |
DISTI #
000000000006284363
|
Sager | Keylock Switches 22mm Key Switch 2 Position Sq Min Qty: 1 | 0 |
|
$65.2800 / $72.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$55.2800 / $74.3400 | Buy Now |