There are no models available for this part yet.
Overview of LW3122-F3CF-A by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FA6M3AF3CFC#AA0 | Renesas Electronics Corporation | 32-bit Microcontrollers with 120MHz with USB High-Speed, Ethernet and TFT controller | |
R7FA4M3AF3CFP#AA0 | Renesas Electronics Corporation | 100MHz Arm® Cortex®-M33 TrustZone®, High Integration with Rich Connectivity | |
R7FA6M4AF3CFM#AA0 | Renesas Electronics Corporation | 200MHz Arm® Cortex®-M33 TrustZone®, High Integration with Ethernet and OctaSPI |
Price & Stock for LW3122-F3CF-A by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LW3122-F3CF-A-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 125V Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2029 | Buy Now |
CAD Models for LW3122-F3CF-A by NKK Switches
Part Data Attributes for LW3122-F3CF-A by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Angle
|
34 deg
|
Actuator Color
|
WHITE
|
Actuator Length
|
0.394 inch
|
Actuator Type
|
ROCKER
|
Additional Feature
|
RED,GREEN LAMP CVR., BLK BEZ,
|
Body Breadth
|
18.9992 mm
|
Body Length or Diameter
|
29.9974 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating I Load
|
5A@125VAC
|
Contact (AC) Max Rating R Load
|
6A@250VAC
|
Contact Current(AC)-Max
|
6 A
|
Contact Current(DC)-Max
|
6 A
|
Contact (DC) Max Rating R Load
|
6A@30VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
SILVER
|
Housing Material
|
STEEL
|
Illumination
|
LAMP
|
Insulation Resistance
|
200000000 Ω
|
Insulator Material
|
PHENOLIC
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-15 °C
|
Surface Mount
|
NO
|
Switch Action
|
MAINTAINED
|
Switch Function
|
DPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER LUG
|
Want to compare parts?
-
NKK SwitchesPower Rated Snap-in Rocker; Status: Active; Poles: DPDT; Circuits: On-On; Current Rating: 10A (AC), 6A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Concave (Standard V) - Illuminated; Actuator Cap Color: White; Actuator Marking: No Marking; illumination voltage: 12 VAC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: With Lamp Covers; panel cutout dimensions: Rectangular - 32.00mm x 19.80mm; Rating: 10; Illumination: IlluminatedVS
-