Part Details for LW2L-A1C10-GD by IDEC Corporation
Overview of LW2L-A1C10-GD by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW2L-A1C10-GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N5619
|
Newark | Ill Pb 22Mm Rnd Spdt Gold Sold Rohs Compliant: Yes |Idec LW2L-A1C10-GD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3800 / $43.2200 | Buy Now |
DISTI #
1885-LW2L-A1C10-GD-ND
|
DigiKey | ILL PB 22MM RND SPDT GOLD SOLD Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.9400 | Buy Now |
DISTI #
199-LW2LA1C10GD
|
Mouser Electronics | Pushbutton Switches ILL PB 22mm Rnd SPDT Gold Sold | 0 |
|
$33.0000 / $35.7600 | Order Now |
DISTI #
71652300
|
RS | ILL PB 22mm Rnd SPDT Gold Sold | IDEC Corporation LW2L-A1C10-GD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.8300 / $39.0800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.7600 / $35.3800 | Buy Now |
DISTI #
000000000003396361
|
Sager | Pushbutton Switches ILL PB 22mm Rnd SPDT Gold Sold Min Qty: 1 | 0 |
|
$30.4300 / $36.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.7600 / $35.3800 | Buy Now |