LW020A1
Description: 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE

Overview of LW020A1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for LW020A1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Quest Components DC to DC Converter, +5V, 20 Pin, DIP 17
  • 1 $39.0000
  • 14 $37.5000
$37.5000 / $39.0000 Buy Now
Quest Components DC to DC Converter, +5V, 20 Pin, DIP 16
  • 1 $60.0000
  • 5 $57.0000
  • 10 $54.0000
$54.0000 / $60.0000 Buy Now

CAD Models for LW020A1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LW020A1 by TE Connectivity

LW020A1
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
Module-8
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P8
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Output Voltage-Max
5.5 V
Output Voltage-Min
4.5 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
20 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. LW020A1
    TE Connectivity
    1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE
    VS

Related Parts for LW020A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LW020A1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LW020A1 by TE Connectivity

Select Manufacturer
Which Manufacturer of LW020A1 would you like to use for your alert(s)?
  • Please alert me when LW020A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LW020A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LW020A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LW020A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LW020A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LW020A1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: