Part Details for LW010BK by TE Connectivity
Overview of LW010BK by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LW010BK
LW010BK CAD Models
LW010BK Part Data Attributes
|
LW010BK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LW010BK
TE Connectivity
2-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, 50.80 X 25.40 MM, 10.20 MM HEIGHT, LOW PROFILE, MODULE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Part Package Code | MODULE | |
Package Description | 50.80 X 25.40 MM, 10.20 MM HEIGHT, LOW PROFILE, MODULE-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-T6 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES |
Alternate Parts for LW010BK
This table gives cross-reference parts and alternative options found for LW010BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LW010BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
48IMS15-12-12-9C | DC-DC Regulated Power Supply Module, 2 Output, 16.8W, Hybrid, | Bel Fuse | LW010BK vs 48IMS15-12-12-9C |
LW010BK | Power Supply Module, | ABB Semiconductors | LW010BK vs LW010BK |
AEE01BB48 | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid | Vertiv Inc | LW010BK vs AEE01BB48 |
AA10U-048L-120DL | 2-OUTPUT 9W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | LW010BK vs AA10U-048L-120DL |
AA10U-048L-120DL | DC-DC Regulated Power Supply Module, 2 Output, 9W, Hybrid | Vertiv Inc | LW010BK vs AA10U-048L-120DL |
AEE01BB48 | 2-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | LW010BK vs AEE01BB48 |
AEE01BB48 | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid | Artesyn Embedded Technologies | LW010BK vs AEE01BB48 |
DFC10U48D12 | DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, PACKAGE-5 | Bel Fuse | LW010BK vs DFC10U48D12 |
AA10U-048L-120DL | DC-DC Regulated Power Supply Module, 2 Output, 9W, Hybrid | Artesyn Embedded Technologies | LW010BK vs AA10U-048L-120DL |
AA10U-048L-120D | 2-OUTPUT 9W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | LW010BK vs AA10U-048L-120D |