Part Details for LW-C10 by IDEC Corporation
Overview of LW-C10 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW-C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B764
|
Newark | Contact Block, Spdt, 100Ma, Solder Lug, Switch Terminals:Solder, No. Of Poles:1 Pole, Contact Current Max:100Ma, Contact Voltage Ac Max:125V, For Use With:Idec Lw Series Oiltight Switches And Pilot Devices, Contact Voltage Dc Max:30Vrohs Compliant: Yes |Idec LW-C10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$20.3800 / $23.3000 | Buy Now |
DISTI #
1885-LW-C10-ND
|
DigiKey | CONTACT BLOCK SPDT 0.1A 125V/30V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1600 | Buy Now |
DISTI #
199-LWC10
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Contact Block | 9 |
|
$23.5600 / $30.2800 | Buy Now |
DISTI #
71627502
|
RS | Contact Block | IDEC Corporation LW-C10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$25.5700 / $33.2200 | Buy Now |
|
Onlinecomponents.com | Contact Blocks N.O./N.C. SPDT Quick Connect/Solder 0.1A 250VAC 250VDC RoHS: Compliant |
40 In Stock |
|
$23.2200 / $42.2800 | Buy Now |
DISTI #
61875606
|
Verical | Contact Blocks N.O./N.C. SPDT Quick Connect/Solder 0.1A 250VAC 250VDC Min Qty: 2 Package Multiple: 1 Date Code: 2204 | Americas - 38 |
|
$30.7970 / $54.9640 | Buy Now |
DISTI #
000000000003395670
|
Sager | Switch Contact Blocks / Switch Kits Contact Block Min Qty: 1 | 0 |
|
$18.1800 / $21.8200 | Buy Now |
|
Master Electronics | Contact Blocks N.O./N.C. SPDT Quick Connect/Solder 0.1A 250VAC 250VDC RoHS: Compliant |
40 In Stock |
|
$23.2200 / $42.2800 | Buy Now |