Part Details for LW-1981-4C1-200 by Southco
Overview of LW-1981-4C1-200 by Southco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1981TE-T1-AT | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 7V 2.8A 70Mohm 6Pin Tmm/Sc-95 | |
UPA1981TE-T1-A | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 7V 2.8A 70Mohm 6Pin Tmm/Sc-95 | |
71981S25C | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM |
Price & Stock for LW-1981-4C1-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 27 |
|
Buy Now |