Part Details for LW W5SM by OSRAM GmbH
Overview of LW W5SM by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77TWB5W5SMCV | Amphenol Communications Solutions | Dsub, Machined Hybrid, 5W5, Coax Contacts Only, Socket, Right Angle PCB Thru Hole Mil (U.S.) Footprint, Bright Tin Shell, 0.76m (30 in) Coax, C=10.30mm (0.406in), 3.05mm (0.120in) Clear Hole, With Bracket Without Boardlock | |
L177TWB5W5SMP3V3FRM6 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 5W5, Power (40A) Contacts Only, Socket, Right Angle PCB Thru Hole Mil (U.S.) Footprint, Bright Tin Shell, 0.76m (30 in) Power, P=21.46mm (0.845in), M3 Fixed Round Front Screwlock, With Bracket&Boardlock | |
L77TWB5W5SMP3V4F | Amphenol Communications Solutions | Dsub, Machined Hybrid, 5W5, Power (40A) Contacts Only, Socket, Right Angle PCB Thru Hole Mil (U.S.) Footprint, Bright Tin Shell, 0.38m (15 in) Power, P=21.46mm (0.845in), 4-40 Front Screwlock, With Bracket Without Boardlock |
Price & Stock for LW W5SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16800 |
|
RFQ |