Part Details for LVT04R0250FER by Ohmite Mfg Co
Results Overview of LVT04R0250FER by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LVT04R0250FER Information
LVT04R0250FER by Ohmite Mfg Co is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LVT04R0250FER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1196
|
Newark | Res, 0R025, 0.33W, 0402, Current Sense, Resistance:0.025Ohm, Product Range:Lvt Series, Resistor C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0460 | Buy Now |
DISTI #
85AJ1197
|
Newark | Res, 0R025, 0.33W, 0402, Current Sense, Resistance:0.025Ohm, Product Range:Lvt Series, Resistor C... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
273-LVT04R0250FERTR-ND
|
DigiKey | 0402 PKG 0.025 OHMS 1% Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1526 | Buy Now |
DISTI #
588-LVT04R0250FER
|
Mouser Electronics | Current Sense Resistors - SMD 0402 PKG 0.025 OHMS 1% RoHS: Compliant | 8710 |
|
$0.1840 / $0.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 20000 Factory Stock |
|
$0 | Buy Now |
DISTI #
76917616
|
Verical | LVT04R0250FER Min Qty: 1087 Package Multiple: 1 | Americas - 10000 |
|
$0.0619 / $0.0672 | Buy Now |
DISTI #
LVT04R0250FER
|
Richardson RFPD | METAL FILM RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LVT04R0250FER
LVT04R0250FER CAD Models
LVT04R0250FER Part Data Attributes
|
LVT04R0250FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LVT04R0250FER
Ohmite Mfg Co
Fixed Resistor, Metal Strip, 0.33W, 0.025ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |