Part Details for LVS808040-2R0M-N by Chilisin Electronics Corp
Results Overview of LVS808040-2R0M-N by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LVS808040-2R0M-N Information
LVS808040-2R0M-N by Chilisin Electronics Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for LVS808040-2R0M-N
LVS808040-2R0M-N CAD Models
LVS808040-2R0M-N Part Data Attributes
|
LVS808040-2R0M-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LVS808040-2R0M-N
Chilisin Electronics Corp
General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 3131, CHIP, 3131, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | 3131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.011 Ω | |
Inductance-Nom (L) | 2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.66 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LVS808040-2R0M-N
This table gives cross-reference parts and alternative options found for LVS808040-2R0M-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LVS808040-2R0M-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BWVS008080402R0M00 | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 3131, CHIP | LVS808040-2R0M-N vs BWVS008080402R0M00 |