There are no models available for this part yet.
Overview of LVS201610-4R7M-N by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Price & Stock for LVS201610-4R7M-N by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0.0372 / $0.0436 | Buy Now | ||
DISTI #
69279392
|
Verical | LVS Series, Sealed Power Inductors RoHS: Compliant Min Qty: 1389 Package Multiple: 1 | Americas - 4000 |
|
$0.0450 | Buy Now | |
DISTI #
LVS201610-4R7M-N
|
IBS Electronics | Min Qty: 18519 Package Multiple: 1 | 4000 |
|
$0.0468 | Buy Now | |
Master Electronics | RoHS: Compliant |
4000 Partner Stock |
|
$0.0372 / $0.0436 | Buy Now |