Part Details for LVR200K-240 by Littelfuse Inc
Overview of LVR200K-240 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LVR200K-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-LVR200K-240
|
Mouser Electronics | Resettable Fuses - PPTC LVR RADIAL RESETTABLE FUSE RoHS: Compliant | 439 |
|
$1.0800 / $2.4000 | Buy Now |
|
Future Electronics | LVR Series 240 V 2 A Radial Kinked Leads PolySwitch Resettable Device RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.9600 / $1.2100 | Buy Now |
|
Future Electronics | LVR Series 240 V 2 A Radial Kinked Leads PolySwitch Resettable Device RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.9600 / $1.2100 | Buy Now |
DISTI #
RF4179-000
|
TTI | Resettable Fuses - PPTC LVR RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.9400 / $1.0200 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 2A 240V THT | 0 |
|
$2.1602 / $2.3762 | RFQ |
Part Details for LVR200K-240
LVR200K-240 CAD Models
LVR200K-240 Part Data Attributes:
|
LVR200K-240
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LVR200K-240
Littelfuse Inc
PTC Thermistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 240 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 34.8 mm | |
Package Length | 24.9 mm | |
Package Style | Radial | |
Package Width | 4.1 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.089 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 240 V |