Part Details for LVR10R3200JE03 by Vishay Intertechnologies
Overview of LVR10R3200JE03 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LVR10R3200JE03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LVR10R3200JE03
|
Avnet Americas | LVR-10 .32 5% E03 e3 - Rail/Tube (Alt: LVR10R3200JE03) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$59.7761 / $65.0624 | Buy Now |
Part Details for LVR10R3200JE03
LVR10R3200JE03 CAD Models
LVR10R3200JE03 Part Data Attributes
|
LVR10R3200JE03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LVR10R3200JE03
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 10W, 0.32ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 0.32 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% |