Part Details for LVR10R0499FE03 by Vishay Intertechnologies
Results Overview of LVR10R0499FE03 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LVR10R0499FE03 Information
LVR10R0499FE03 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LVR10R0499FE03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LVR10R0499FE03
|
Avnet Americas | LVR-10 .0499 1% E03 e3 - Rail/Tube (Alt: LVR10R0499FE03) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$59.6448 / $64.9045 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks | 0 |
|
$60.6900 | Buy Now |
DISTI #
LVR10R0499FE03
|
TTI | Wirewound Resistors - Through Hole .0499 OHM 1% 10W RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 20 Container: Ammo Pack | Americas - 0 |
|
$66.9600 / $68.3000 | Buy Now |
Part Details for LVR10R0499FE03
LVR10R0499FE03 CAD Models
LVR10R0499FE03 Part Data Attributes
|
LVR10R0499FE03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LVR10R0499FE03
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 0.0499ohm, 0.7064V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.96 mm | |
Package Length | 46.43 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | LACER PACK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 0.0499 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.7064 V |