Part Details for LVR10R0249FE03 by Vishay Intertechnologies
Overview of LVR10R0249FE03 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LVR10R0249FE03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P3226
|
Newark | Lvr-10 .0249 1% E03 E3 |Vishay LVR10R0249FE03 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.0100 / $67.3300 | Buy Now |
DISTI #
LVR10R0249FE03
|
Avnet Americas | LVR-10 .0249 1% E03 e3 - Rail/Tube (Alt: LVR10R0249FE03) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$54.0460 | Buy Now |
DISTI #
LVR10R0249FE03
|
TTI | Wirewound Resistors - Through Hole .049 OHM 1% 10W RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 20 Container: Ammo Pack | Americas - 0 |
|
$54.4800 / $55.5700 | Buy Now |
Part Details for LVR10R0249FE03
LVR10R0249FE03 CAD Models
LVR10R0249FE03 Part Data Attributes
|
LVR10R0249FE03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LVR10R0249FE03
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 0.0249ohm, 0.499V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.96 mm | |
Package Length | 46.43 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | LACER PACK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 0.0249 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.499 V |