Part Details for LVR100S by Littelfuse Inc
Overview of LVR100S by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LVR100S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M9712
|
Newark | Fuse, Ptc Reset, 240V, 1A, Radial, Product Range:Polyswitch Lvr Series, Voltage Rating:240Vac, Holding Current:1A, Trip Current:2A, Time To Trip:21S, Fuse Shape:Round, Current Rating Max:10A, Lead Spacing:11.4Mm, Diameter:18.7Mm Rohs Compliant: Yes |Littelfuse LVR100S RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1A 240V RADIAL | 0 |
|
$1.7190 / $1.8909 | RFQ |
Part Details for LVR100S
LVR100S CAD Models
LVR100S Part Data Attributes
|
LVR100S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LVR100S
Littelfuse Inc
PTC Thermistor, Through Hole Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE VARIES FROM 0.22 TO 0.33 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.9 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |