Part Details for LVR100S-240 by Littelfuse Inc
Overview of LVR100S-240 by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LVR100S-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W8505
|
Newark | Pptc Resettable Fuse, 1A, 240Vac, Th, Product Range:Polyswitch Lvr Series, Voltage Rating:240Vac, Holding Current:1A, Tripping Current:2A, Time To Trip:21S, Fuse Shape:Round, Current Rating Max:10A, Lead Spacing:11.4Mm, Length:- Rohs Compliant: Yes |Littelfuse LVR100S-240 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$0.6710 / $1.4800 | Buy Now |
DISTI #
17AC5545
|
Newark | Fuse, Resettable Ptc, 240Vac, 1A, Th, Thermistor Mounting:Through Hole, Product Range:Polyswitch Lvr Series, Holding Current:1A, Tripping Current:2A, Voltage Rating:240Vac, Operating Temperature Min:-20°C, Operating Temperature Rohs Compliant: Yes |Littelfuse LVR100S-240 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6450 / $1.4200 | Buy Now |
DISTI #
LVR100S-240-ND
|
DigiKey | PTC RESET FUSE 240V 1A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2891 In Stock |
|
$0.5617 / $1.3100 | Buy Now |
DISTI #
650-LVR100S-240
|
Mouser Electronics | Resettable Fuses - PPTC LVR 240V 1A POLYSWITCH RESET RoHS: Compliant | 31260 |
|
$0.6420 / $1.2700 | Buy Now |
DISTI #
V36:1790_16263996
|
Arrow Electronics | PTC Resettable Fuse 1A(hold) 2A(trip) 240V 10A 2.87W 21s 0.218Ohm Radial 18.7 X 5.1mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2240 | Americas - 7044 |
|
$0.5357 / $0.8363 | Buy Now |
DISTI #
E02:0323_07105387
|
Arrow Electronics | PTC Resettable Fuse 1A(hold) 2A(trip) 240V 10A 2.87W 21s 0.218Ohm Radial 18.7 X 5.1mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | Europe - 2 |
|
$0.6421 / $1.1143 | Buy Now |
|
Future Electronics | LVR Series 240 V 1 A Ø 18.7 x 5.1 mm Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.6650 / $0.7500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE | 1560 |
|
$0.9180 / $2.4480 | Buy Now |
DISTI #
LVR100S-240
|
TTI | Resettable Fuses - PPTC LVR 240V 1A POLYSWITCH RESET RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1875 In Stock |
|
$0.5600 / $0.7600 | Buy Now |
|
CHIPMALL.COM LIMITED | 1950 |
|
$0.9026 / $1.7270 | Buy Now |
Part Details for LVR100S-240
LVR100S-240 CAD Models
LVR100S-240 Part Data Attributes:
|
LVR100S-240
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LVR100S-240
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 240 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24.4 mm | |
Package Length | 18.7 mm | |
Package Style | Radial | |
Package Width | 5.1 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.218 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 240 V |