Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Fuse, Ptc Reset, 240V, 750Ma, Radial, Product Range:Polyswitch Lvr Series, Voltage Rating:240Vac, Holding Current:750Ma, Trip Current:1.5A, Time To Trip:18S, Fuse Shape:Rectangular, Current Rating Max:7.5A, Lead Spacing:6.1Mm Rohs Compliant: Yes |Littelfuse LVR075S
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
3
|
-
1
$0.7180
-
10
$0.7180
-
25
$0.7180
-
50
$0.7180
-
100
$0.7180
-
500
$0.7180
-
1,000
$0.7180
-
2,500
$0.7180
|
$0.7180
|
Buy Now
|
|
|
Bristol Electronics
|
|
1915
|
|
|
RFQ
|
|
|
Quest Components
|
|
1532
|
-
1
$2.4000
-
168
$0.9600
-
834
$0.8400
|
$0.8400 / $2.4000
|
Buy Now
|
|
|
Ozdisan Elektronik
|
THERMISTOR PTC RESETTABLE FUSE 750mA 240V RADIAL
|
0
|
|
$0.2322 / $0.2670
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
RESISTANCE VARIES FROM 0.32 TO 0.48
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Littelfuse Inc
PTC Thermistor, Through Hole Mount
VS
-