Part Details for LVR05R1740FE73 by Vishay Intertechnologies
Overview of LVR05R1740FE73 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LVR05R1740FE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P5331
|
Newark | Lvr-5 .174 1% E73 E3 |Vishay LVR05R1740FE73 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1400 / $2.6100 | Buy Now |
Part Details for LVR05R1740FE73
LVR05R1740FE73 CAD Models
LVR05R1740FE73 Part Data Attributes
|
LVR05R1740FE73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LVR05R1740FE73
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 5W, 0.174ohm, 0.9327V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 8.38 mm | |
Package Length | 23.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-49465 | |
Resistance | 0.174 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.9327 V |
Alternate Parts for LVR05R1740FE73
This table gives cross-reference parts and alternative options found for LVR05R1740FE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LVR05R1740FE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LVR05R1740FB12 | RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 1 %, 0.174 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | LVR05R1740FE73 vs LVR05R1740FB12 |